EPM7064SLC44-6 vs EPM7064LI44-15 feature comparison

EPM7064SLC44-6 Altera Corporation

Buy Now Datasheet

EPM7064LI44-15 Altera Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code LCC LCC
Package Description QCCJ, LDCC44,.7SQ PLASTIC, LCC-44
Pin Count 44 44
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES LABS INTERCONNECTED BY PIA; 4 LABS; 64 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max 200 MHz 100 MHz
In-System Programmable YES NO
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e0 e0
JTAG BST YES NO
Length 16.5862 mm 16.5862 mm
Moisture Sensitivity Level 1 1
Number of Dedicated Inputs
Number of I/O Lines 36 36
Number of Macro Cells 64 64
Number of Terminals 44 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 36 I/O 0 DEDICATED INPUTS, 36 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type EE PLD EE PLD
Propagation Delay 6 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20 20
Width 16.5862 mm 16.5862 mm
Base Number Matches 2 2

Compare EPM7064SLC44-6 with alternatives

Compare EPM7064LI44-15 with alternatives