EPM7064LC84-7 vs EPM7064SLC84-5N feature comparison

EPM7064LC84-7 Intel Corporation

Buy Now Datasheet

EPM7064SLC84-5N Intel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description PLASTIC, LCC-84 QCCJ, LDCC84,1.2SQ
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Intel
Additional Feature CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 64 MACROCELLS
Clock Frequency-Max 166.7 MHz 250 MHz
In-System Programmable NO YES
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e0 e3
JTAG BST NO NO
Length 29.3116 mm 29.3116 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 68 68
Number of Macro Cells 64 64
Number of Terminals 84 84
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 68 I/O 0 DEDICATED INPUTS, 68 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 7.5 ns 5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.3116 mm 29.3116 mm
Base Number Matches 1 1
Category CO2 Kg 11.5
Compliance Temperature Grade Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2015-06-15
EFUP e

Compare EPM7064LC84-7 with alternatives

Compare EPM7064SLC84-5N with alternatives