EPM7064LC84-10
vs
EPM7064SLI84-7N
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTEL CORP
|
ALTERA CORP
|
Package Description |
PLASTIC, LCC-84
|
QCCJ, LDCC84,1.2SQ
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Intel
|
|
Additional Feature |
CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
|
64 MACROCELLS
|
Clock Frequency-Max |
125 MHz
|
166.7 MHz
|
In-System Programmable |
NO
|
YES
|
JESD-30 Code |
S-PQCC-J84
|
S-PQCC-J84
|
JESD-609 Code |
e0
|
e2
|
JTAG BST |
NO
|
NO
|
Length |
29.3116 mm
|
29.3116 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
68
|
68
|
Number of Macro Cells |
64
|
64
|
Number of Terminals |
84
|
84
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
0 DEDICATED INPUTS, 68 I/O
|
0 DEDICATED INPUTS, 68 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC84,1.2SQ
|
LDCC84,1.2SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
10 ns
|
7.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin/Copper (Sn/Cu)
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
29.3116 mm
|
29.3116 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
LCC
|
Pin Count |
|
84
|
Peak Reflow Temperature (Cel) |
|
245
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare EPM7064SLI84-7N with alternatives