EPM7064LC44-15
vs
EPM7064SLI44-7N
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
LCC
LCC
Package Description
PLASTIC, LCC-44
PLASTIC, LCC-44
Pin Count
44
44
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
LABS INTERCONNECTED BY PIA; 4 LABS; 64 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
64 MACROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max
100 MHz
166.7 MHz
In-System Programmable
NO
YES
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e0
e3
JTAG BST
NO
NO
Length
16.5862 mm
16.5862 mm
Moisture Sensitivity Level
1
3
Number of Dedicated Inputs
Number of I/O Lines
36
36
Number of Macro Cells
64
64
Number of Terminals
44
44
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 36 I/O
0 DEDICATED INPUTS, 36 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
220
245
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
15 ns
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.572 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
30
Width
16.5862 mm
16.5862 mm
Base Number Matches
2
2
Compare EPM7064LC44-15 with alternatives
Compare EPM7064SLI44-7N with alternatives