EPM7064BTC100-7
vs
EPM7064BTC100-3
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
parentfamilyid
1569881
1569881
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
QFP
QFP
Package Description
TQFP-100
TQFP-100
Pin Count
100
100
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
11.5
11.5
Average Weight (mg)
499.175
499.175
CO2e (mg)
5740.512
5740.512
Total Weight
496.9
496.9
Category CO2 Kg
11.5
11.5
CO2
5714.349999999999
5714.349999999999
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial: +0C to +70C
Candidate List Date
2024-01-23
2024-01-23
SVHC Over MCV
7439-92-1
7439-92-1
CAS Accounted for Wt
92
92
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7439-92-1, 1333-86-4
7439-92-1, 1333-86-4
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V3.01
CMRT V3.01
Additional Feature
YES
YES
Clock Frequency-Max
303 MHz
303 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e0
e0
JTAG BST
YES
YES
Length
14 mm
14 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
68
68
Number of Macro Cells
64
64
Number of Terminals
100
100
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 68 I/O
0 DEDICATED INPUTS, 68 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
TQFP100,.63SQ
TQFP100,.63SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
235
235
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
3.5 ns
3.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.27 mm
1.27 mm
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
20
Width
14 mm
14 mm
Base Number Matches
2
2
Compare EPM7064BTC100-7 with alternatives
Compare EPM7064BTC100-3 with alternatives