EPM7064AETC44-7 vs EPM7064AETC100-4N feature comparison

EPM7064AETC44-7 Altera Corporation

Buy Now Datasheet

EPM7064AETC100-4N Intel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code QFP
Package Description TQFP-44 TQFP-100
Pin Count 44
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Intel Intel
Architecture PLA-TYPE
Clock Frequency-Max 135.1 MHz 222.2 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G44 S-PQFP-G100
JESD-609 Code e0 e3
JTAG BST YES YES
Length 10 mm 14 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 36 68
Number of Inputs 36
Number of Macro Cells 64 64
Number of Outputs 36
Number of Product Terms 2048
Number of Terminals 44 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 36 I/O 0 DEDICATED INPUTS, 68 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LFQFP
Package Equivalence Code TQFP44,.47SQ,32 TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 235
Programmable Logic Type EE PLD EE PLD
Propagation Delay 7.5 ns 4.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.27 mm 1.27 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 10 mm 14 mm
Base Number Matches 2 1
Additional Feature 64 MICROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3

Compare EPM7064AETC44-7 with alternatives

Compare EPM7064AETC100-4N with alternatives