EPM7064AETC44-10 vs M4A3-64/32-7JNI feature comparison

EPM7064AETC44-10 Altera Corporation

Buy Now Datasheet

M4A3-64/32-7JNI Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP LATTICE SEMICONDUCTOR CORP
Part Package Code QFP LCC
Package Description TQFP-44 QCCJ, LDCC44,.7SQ
Pin Count 44 44
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 64 MICROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3 YES
Clock Frequency-Max 100 MHz 76.9 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G44 S-PQCC-J44
JESD-609 Code e0 e3
JTAG BST YES YES
Length 10 mm 16.5862 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 36 32
Number of Macro Cells 64 64
Number of Terminals 44 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 36 I/O 0 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP QCCJ
Package Equivalence Code TQFP44,.47SQ,32 LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE CHIP CARRIER
Peak Reflow Temperature (Cel) 235 245
Programmable Logic Type EE PLD EE PLD
Propagation Delay 10 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.27 mm 4.572 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING J BEND
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20 40
Width 10 mm 16.5862 mm
Base Number Matches 2 1
ECCN Code EAR99

Compare EPM7064AETC44-10 with alternatives

Compare M4A3-64/32-7JNI with alternatives