EPM7064AETC100-4N vs M4A5-32/32-10JC feature comparison

EPM7064AETC100-4N Altera Corporation

Buy Now Datasheet

M4A5-32/32-10JC Vantis Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
parentfamilyid 1569878
Ihs Manufacturer ALTERA CORP VANTIS CORP
Part Package Code QFP
Package Description TQFP-100
Pin Count 100
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
kg CO2e/kg 11.5
Average Weight (mg) 499.175
CO2e (mg) 5740.512
Total Weight 498.4
Category CO2 Kg 11.5 11.5
CO2 5731.599999999999
Compliance Temperature Grade Commercial: +0C to +70C Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 92
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V3.01
Additional Feature 64 MICROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3 32 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY
Clock Frequency-Max 222.2 MHz 62.5 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G100 S-PQCC-J44
JESD-609 Code e3 e0
JTAG BST YES YES
Length 14 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs
Number of I/O Lines 68 32
Number of Macro Cells 64 32
Number of Terminals 100 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 68 I/O 0 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QCCJ
Package Equivalence Code TQFP100,.63SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Programmable Logic Type EE PLD EE PLD
Propagation Delay 4.5 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.27 mm
Supply Voltage-Max 3.6 V 5.25 V
Supply Voltage-Min 3 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm
Base Number Matches 2 2

Compare EPM7064AETC100-4N with alternatives

Compare M4A5-32/32-10JC with alternatives