EPM7064AELC84-4
vs
ATF1504ASV-15AC100
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALTERA CORP
ATMEL CORP
Part Package Code
LCC
QFP
Package Description
QCCJ, LDCC84,1.2SQ
14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100
Pin Count
84
100
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
YES
Clock Frequency-Max
250 MHz
100 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PQCC-J84
S-PQFP-G100
JESD-609 Code
e0
e0
JTAG BST
YES
YES
Length
29.3116 mm
14 mm
Number of Dedicated Inputs
Number of I/O Lines
64
64
Number of Macro Cells
64
64
Number of Terminals
84
100
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 64 I/O
0 DEDICATED INPUTS, 64 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
TFQFP
Package Equivalence Code
LDCC84,1.2SQ
TQFP100,.63SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
220
240
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
4.5 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.2 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
29.3116 mm
14 mm
Base Number Matches
1
1
Moisture Sensitivity Level
3
Compare EPM7064AELC84-4 with alternatives
Compare ATF1504ASV-15AC100 with alternatives