EPM7032STC44-5N vs MACH111-7VC feature comparison

EPM7032STC44-5N Altera Corporation

Buy Now Datasheet

MACH111-7VC Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP LATTICE SEMICONDUCTOR CORP
Part Package Code QFP
Package Description TQFP-44 TQFP-44
Pin Count 44
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES NO
Clock Frequency-Max 250 MHz 95 MHz
In-System Programmable YES NO
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e3 e0
JTAG BST YES NO
Length 10 mm 10 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 2
Number of I/O Lines 36 64
Number of Macro Cells 32 32
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 36 I/O 2 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP QFP
Package Equivalence Code TQFP44,.47SQ,32 TQFP44,.47SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK
Peak Reflow Temperature (Cel) 260 240
Programmable Logic Type EE PLD EE PLD
Propagation Delay 5 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.27 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 10 mm 10 mm
Base Number Matches 1 1

Compare EPM7032STC44-5N with alternatives

Compare MACH111-7VC with alternatives