EPM7032SLC44-7F vs EPM5128JC-2 feature comparison

EPM7032SLC44-7F Altera Corporation

Buy Now Datasheet

EPM5128JC-2 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code LCC LCC
Package Description QCCJ, LDCC44,.7SQ WQCCJ, LDCC68,1.0SQ
Pin Count 44 68
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max 166.7 MHz 50 MHz
In-System Programmable YES NO
JESD-30 Code S-PQCC-J44 S-CQCC-J68
JESD-609 Code e0 e0
JTAG BST YES NO
Length 16.5862 mm 24.13 mm
Number of Dedicated Inputs 7
Number of I/O Lines 36 52
Number of Macro Cells 32 128
Number of Terminals 44 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 36 I/O 7 DEDICATED INPUTS, 52 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ WQCCJ
Package Equivalence Code LDCC44,.7SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, WINDOW
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type EE PLD UV PLD
Propagation Delay 7.5 ns 45 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 24.13 mm
Base Number Matches 1 1
Pbfree Code No

Compare EPM7032SLC44-7F with alternatives

Compare EPM5128JC-2 with alternatives