EPM7032QC44-12 vs PZ5032CS7A44 feature comparison

EPM7032QC44-12 Altera Corporation

Buy Now Datasheet

PZ5032CS7A44 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP NXP SEMICONDUCTORS
Part Package Code QFP LCC
Package Description PLASTIC, QFP-44 PLASTIC, SOT-187-2, LCC-44
Pin Count 44 44
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LABS INTERCONNECTED BY PIA; 2 LABS; 32 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK 32 MACROCELLS
Clock Frequency-Max 125 MHz 80 MHz
In-System Programmable NO
JESD-30 Code S-PQFP-G44 S-PQCC-J44
JESD-609 Code e0
JTAG BST NO
Length 10 mm 16.5862 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 2
Number of I/O Lines 36 32
Number of Macro Cells 32
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 36 I/O 2 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QCCJ
Package Equivalence Code QFP44,.5SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER
Peak Reflow Temperature (Cel) 220
Programmable Logic Type EE PLD EE PLD
Propagation Delay 12 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.45 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD QUAD
Width 10 mm 16.5862 mm
Base Number Matches 1 3

Compare EPM7032QC44-12 with alternatives

Compare PZ5032CS7A44 with alternatives