EPM7032LC44-10 vs 5962-8946801XC feature comparison

EPM7032LC44-10 Altera Corporation

Buy Now Datasheet

5962-8946801XC QP Semiconductor

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ALTERA CORP QP SEMICONDUCTOR INC
Part Package Code LCC
Package Description PLASTIC, LCC-44
Pin Count 44
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LABS INTERCONNECTED BY PIA; 2 LABS; 32 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max 125 MHz 22.2 MHz
In-System Programmable NO
JESD-30 Code S-PQCC-J44 S-CPGA-P68
JESD-609 Code e0 e4
JTAG BST NO
Length 16.5862 mm 27.9527 mm
Moisture Sensitivity Level 1
Number of Dedicated Inputs 7
Number of I/O Lines 36 52
Number of Macro Cells 32
Number of Terminals 44 68
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 0 DEDICATED INPUTS, 36 I/O 7 DEDICATED INPUTS, 52 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ WPGA
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER GRID ARRAY, WINDOW
Peak Reflow Temperature (Cel) 220
Programmable Logic Type EE PLD UV PLD
Propagation Delay 10 ns 75 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) GOLD
Terminal Form J BEND PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Time@Peak Reflow Temperature-Max (s) 20
Width 16.5862 mm 27.9527 mm
Base Number Matches 1 5
ECCN Code 3A001.A.2.C

Compare EPM7032LC44-10 with alternatives