EPM7032BLI44-7N
vs
EPM7032BLC44-3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Package Description
QCCJ, LDCC44,.7SQ
PLASTIC, LCC-44
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
YES
In-System Programmable
YES
YES
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e3
e0
JTAG BST
YES
YES
Moisture Sensitivity Level
1
Number of Macro Cells
32
32
Number of Terminals
44
44
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
7.5 ns
3.5 ns
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
2
2
Part Package Code
LCC
Pin Count
44
Clock Frequency-Max
303 MHz
Length
16.5862 mm
Number of Dedicated Inputs
Number of I/O Lines
36
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 36 I/O
Output Function
MACROCELL
Peak Reflow Temperature (Cel)
220
Seated Height-Max
4.57 mm
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Temperature Grade
COMMERCIAL
Width
16.5862 mm
Compare EPM7032BLI44-7N with alternatives
Compare EPM7032BLC44-3 with alternatives