EPM7032BLC44-3 vs EPM7032BLI44-5 feature comparison

EPM7032BLC44-3 Rochester Electronics LLC

Buy Now Datasheet

EPM7032BLI44-5 Altera Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ALTERA CORP
Part Package Code LCC LCC
Package Description QCCJ, QCCJ, LDCC44,.7SQ
Pin Count 44 44
Reach Compliance Code unknown compliant
Clock Frequency-Max 303 MHz 185.2 MHz
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e0 e0
Length 16.5862 mm 16.5862 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Dedicated Inputs
Number of I/O Lines 36 36
Number of Terminals 44 44
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 36 I/O 0 DEDICATED INPUTS, 36 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED 220
Programmable Logic Type EE PLD EE PLD
Propagation Delay 3.5 ns 5 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 16.5862 mm 16.5862 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Additional Feature YES
In-System Programmable YES
JTAG BST YES
Number of Macro Cells 32
Package Equivalence Code LDCC44,.7SQ

Compare EPM7032BLI44-5 with alternatives