EPM7032AELC44-4N vs ATF1502AE-4JC44 feature comparison

EPM7032AELC44-4N Altera Corporation

Buy Now Datasheet

ATF1502AE-4JC44 Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP ATMEL CORP
Part Package Code LCC LCC
Package Description PLASTIC, LCC-44 QCCJ, LDCC44,.7SQ
Pin Count 44 44
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 32 MACROCELLS; 2 LABS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3 YES
Clock Frequency-Max 227.3 MHz 230 MHz
In-System Programmable YES YES
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e3 e0
JTAG BST YES YES
Length 16.5862 mm 16.5862 mm
Moisture Sensitivity Level 3 2
Number of Dedicated Inputs
Number of I/O Lines 36 32
Number of Macro Cells 32 32
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 36 I/O 0 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 245 225
Programmable Logic Type EE PLD EE PLD
Propagation Delay 4.5 ns 4.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 16.5862 mm 16.5862 mm
Base Number Matches 2 1

Compare EPM7032AELC44-4N with alternatives

Compare ATF1502AE-4JC44 with alternatives