EPM570T144I4
vs
EPM570T144A4N
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ALTERA CORP
INTEL CORP
Package Description
QFP, QFP144,.87SQ,20
22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
IT CAN ALSO OPERATE AT 3.3V
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
JESD-609 Code
e0
e3
JTAG BST
YES
YES
Moisture Sensitivity Level
3
Number of Macro Cells
440
440
Number of Terminals
144
144
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
QFP144,.87SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
7 ns
7 ns
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Base Number Matches
2
2
Clock Frequency-Max
175.4 MHz
Length
20 mm
Number of Dedicated Inputs
Number of I/O Lines
116
Number of Inputs
116
Number of Outputs
116
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 116 I/O
Output Function
MACROCELL
Seated Height-Max
1.6 mm
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Temperature Grade
AUTOMOTIVE
Width
20 mm
Compare EPM570T144I4 with alternatives
Compare EPM570T144A4N with alternatives