EPM570T100A5 vs EPM570T100I3 feature comparison

EPM570T100A5 Intel Corporation

Buy Now Datasheet

EPM570T100I3 Intel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEL CORP INTEL CORP
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES YES
In-System Programmable YES YES
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0 e0
JTAG BST YES YES
Length 14 mm 14 mm
Moisture Sensitivity Level 1 3
Number of Macro Cells 440 440
Number of Terminals 100 100
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code TQFP100,.63SQ TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 8.7 ns 5.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 2 3
Clock Frequency-Max 175.5 MHz
Number of Dedicated Inputs
Number of I/O Lines 76
Number of Inputs 76
Number of Outputs 76
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 76 I/O
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V

Compare EPM570T100A5 with alternatives

Compare EPM570T100I3 with alternatives