EPM570T100A3
vs
EPM570T100C4N
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INTEL CORP
INTEL CORP
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
IT CAN ALSO OPERATE AT 3.3V
Clock Frequency-Max
175.5 MHz
175.4 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e0
e3
JTAG BST
YES
YES
Length
14 mm
14 mm
Moisture Sensitivity Level
1
3
Number of Dedicated Inputs
Number of I/O Lines
76
76
Number of Inputs
76
76
Number of Macro Cells
440
440
Number of Outputs
76
76
Number of Terminals
100
100
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 76 I/O
0 DEDICATED INPUTS, 76 I/O
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
TFQFP
Package Equivalence Code
TQFP100,.63SQ
TQFP100,.63SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
5.4 ns
7 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
2
1
Package Description
16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100
ECCN Code
EAR99
Samacsys Manufacturer
Intel
Output Function
MACROCELL
Supply Voltage-Nom
2.5 V
Temperature Grade
OTHER
Compare EPM570T100A3 with alternatives
Compare EPM570T100C4N with alternatives