EPM570GT100A3
vs
EPM570GT100A5N
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
YES
|
IT CAN ALSO OPERATE AT 3.3V
|
In-System Programmable |
YES
|
YES
|
JESD-30 Code |
S-PQFP-G100
|
S-PQFP-G100
|
JESD-609 Code |
e0
|
e3
|
JTAG BST |
YES
|
YES
|
Length |
14 mm
|
14 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
76
|
76
|
Number of Inputs |
76
|
76
|
Number of Macro Cells |
440
|
440
|
Number of Outputs |
76
|
76
|
Number of Terminals |
100
|
100
|
Operating Temperature-Max |
124 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
0 DEDICATED INPUTS, 76 I/O
|
0 DEDICATED INPUTS, 76 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
TFQFP
|
Package Equivalence Code |
TQFP100,.63SQ
|
TQFP100,.63SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Programmable Logic Type |
FLASH PLD
|
FLASH PLD
|
Propagation Delay |
5.4 ns
|
8.7 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
1.89 V
|
1.89 V
|
Supply Voltage-Min |
1.71 V
|
1.71 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
2
|
2
|
Package Description |
|
16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100
|
Seated Height-Max |
|
1.2 mm
|
Temperature Grade |
|
AUTOMOTIVE
|
|
|
|
Compare EPM570GT100A3 with alternatives
Compare EPM570GT100A5N with alternatives