EPM570F100A4N vs EPM570F100I3N feature comparison

EPM570F100A4N Intel Corporation

Buy Now Datasheet

EPM570F100I3N Altera Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description 11 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-100 LBGA, BGA100,10X10,40
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE AT 3.3V IT CAN ALSO OPERATE AT 3.3V
Clock Frequency-Max 175.4 MHz
In-System Programmable YES YES
JESD-30 Code S-PBGA-B100 S-PBGA-B100
JESD-609 Code e1 e1
JTAG BST YES YES
Length 11 mm 11 mm
Number of Dedicated Inputs
Number of I/O Lines 76 76
Number of Inputs 76
Number of Macro Cells 440 440
Number of Outputs 76
Number of Terminals 100 100
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 76 I/O 0 DEDICATED INPUTS, 76 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA100,10X10,40 BGA100,10X10,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 7 ns 5.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.7 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 11 mm 11 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code BGA
Pin Count 100

Compare EPM570F100A4N with alternatives

Compare EPM570F100I3N with alternatives