EPM5192JC-2
vs
M4-32/32-12JI
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code |
LCC
|
LCC
|
Package Description |
WQCCJ, LDCC84,1.2SQ
|
PLASTIC, LCC-44
|
Pin Count |
84
|
44
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
LABS INTERCONNECTED BY PIA; 12 LABS; 192 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
YES
|
Clock Frequency-Max |
50 MHz
|
50 MHz
|
In-System Programmable |
NO
|
YES
|
JESD-30 Code |
S-CQCC-J84
|
S-PQCC-J44
|
JESD-609 Code |
e0
|
e0
|
JTAG BST |
NO
|
YES
|
Length |
29.21 mm
|
16.5862 mm
|
Number of Dedicated Inputs |
7
|
|
Number of I/O Lines |
64
|
32
|
Number of Macro Cells |
192
|
32
|
Number of Terminals |
84
|
44
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
7 DEDICATED INPUTS, 64 I/O
|
0 DEDICATED INPUTS, 32 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
WQCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC84,1.2SQ
|
LDCC44,.7SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, WINDOW
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
220
|
225
|
Programmable Logic Type |
UV PLD
|
EE PLD
|
Propagation Delay |
45 ns
|
12 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
4.57 mm
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
29.21 mm
|
16.5862 mm
|
Base Number Matches |
1
|
1
|
Moisture Sensitivity Level |
|
3
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare EPM5192JC-2 with alternatives
Compare M4-32/32-12JI with alternatives