EPM5192AJM84-20
vs
CY7C341B-20RI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALTERA CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
LCC
PGA
Package Description
WQCCJ, LDCC84,1.2SQ
WINDOWED, CERAMIC, PGA-84
Pin Count
84
84
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
LABS INTERCONNECTED BY PIA; 12 LABS; 1 EXTERNAL CLOCK
NO
Clock Frequency-Max
66.7 MHz
40 MHz
In-System Programmable
NO
NO
JESD-30 Code
S-CQCC-J84
S-CPGA-P84
JESD-609 Code
e0
e0
JTAG BST
NO
NO
Length
29.21 mm
Number of Dedicated Inputs
7
7
Number of I/O Lines
64
64
Number of Macro Cells
192
192
Number of Terminals
84
84
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
7 DEDICATED INPUTS, 64 I/O
7 DEDICATED INPUTS, 64 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
WQCCJ
PGA
Package Equivalence Code
LDCC84,1.2SQ
PGA84M,11X11
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, WINDOW
GRID ARRAY
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
UV PLD
UV PLD
Propagation Delay
33 ns
43 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
PIN/PEG
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
PERPENDICULAR
Width
29.21 mm
Base Number Matches
1
1
Compare EPM5192AJM84-20 with alternatives
Compare CY7C341B-20RI with alternatives