EPM5130GC vs EPM5192AJM84-20 feature comparison

EPM5130GC Altera Corporation

Buy Now Datasheet

EPM5192AJM84-20 Altera Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code PGA LCC
Package Description WINDOWED, CERAMIC, PGA-100 WQCCJ, LDCC84,1.2SQ
Pin Count 100 84
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK LABS INTERCONNECTED BY PIA; 12 LABS; 1 EXTERNAL CLOCK
Clock Frequency-Max 33.3 MHz 66.7 MHz
In-System Programmable NO NO
JESD-30 Code S-CPGA-P100 S-CQCC-J84
JESD-609 Code e0 e0
JTAG BST NO NO
Moisture Sensitivity Level 1
Number of Dedicated Inputs 19 7
Number of I/O Lines 64 64
Number of Macro Cells 128 192
Number of Terminals 100 84
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 19 DEDICATED INPUTS, 64 I/O 7 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA WQCCJ
Package Equivalence Code PGA100M,13X13 LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style GRID ARRAY CHIP CARRIER, WINDOW
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type UV PLD UV PLD
Propagation Delay 55 ns 33 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR QUAD
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
Length 29.21 mm
Seated Height-Max 5.08 mm
Width 29.21 mm

Compare EPM5130GC with alternatives

Compare EPM5192AJM84-20 with alternatives