EPM5128LC68 vs 5962-9206203MYA feature comparison

EPM5128LC68 Cypress Semiconductor

Buy Now Datasheet

5962-9206203MYA Teledyne e2v

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP TELEDYNE E2V (UK) LTD
Part Package Code LCC
Package Description QCCJ, WPGA,
Pin Count 68
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 128 MACROCELLS; SHARED INPUT/CLOCK; SHARED PRODUCT TERMS LABS INTERCONNECTED BY PIA; 12 LABS; 192 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max 33.3 MHz 22.2 MHz
JESD-30 Code S-PQCC-J68 S-CPGA-P84
Length 24.2316 mm 27.94 mm
Number of Dedicated Inputs 7 7
Number of I/O Lines 52 64
Number of Terminals 68 84
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 7 DEDICATED INPUTS, 52 I/O 7 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ WPGA
Package Equivalence Code LDCC68,1.0SQ PGA84M,11X11
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER GRID ARRAY, WINDOW
Programmable Logic Type OT PLD UV PLD
Propagation Delay 55 ns 75 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 5.08 mm 4.953 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form J BEND PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Width 24.2316 mm 27.94 mm
Base Number Matches 2 2
ECCN Code 3A001.A.2.C
JESD-609 Code e0
Screening Level MIL-STD-883
Terminal Finish TIN LEAD

Compare EPM5128LC68 with alternatives

Compare 5962-9206203MYA with alternatives