EPM5128JC-2 vs CY7C374I-83JI feature comparison

EPM5128JC-2 Altera Corporation

Buy Now Datasheet

CY7C374I-83JI Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code LCC LCC
Package Description WQCCJ, LDCC68,1.0SQ PLASTIC, LCC-84
Pin Count 68 84
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK
Clock Frequency-Max 50 MHz 67.5 MHz
In-System Programmable NO YES
JESD-30 Code S-CQCC-J68 S-PQCC-J84
JESD-609 Code e0 e0
JTAG BST NO NO
Length 24.13 mm 29.3116 mm
Number of Dedicated Inputs 7 1
Number of I/O Lines 52 64
Number of Macro Cells 128 128
Number of Terminals 68 84
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 7 DEDICATED INPUTS, 52 I/O 1 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code WQCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, WINDOW CHIP CARRIER
Peak Reflow Temperature (Cel) 220
Programmable Logic Type UV PLD FLASH PLD
Propagation Delay 45 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.13 mm 29.3116 mm
Base Number Matches 1 1
Moisture Sensitivity Level 3

Compare EPM5128JC-2 with alternatives

Compare CY7C374I-83JI with alternatives