EPM5016SC-17
vs
ATV750-40JI
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
ATMEL CORP
|
Part Package Code |
SOIC
|
LCC
|
Package Description |
SOP, SOP20,.4
|
QCCJ, LDCC28,.5SQ
|
Pin Count |
20
|
28
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MACROCELLS INTERCONNECTED BY PIA; 16 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
20 FLIP FLOPS
|
Architecture |
PAL-TYPE
|
|
Clock Frequency-Max |
83.3 MHz
|
28 MHz
|
JESD-30 Code |
R-PDSO-G20
|
S-PQCC-J28
|
JESD-609 Code |
e0
|
e0
|
Length |
12.8 mm
|
11.5062 mm
|
Number of Dedicated Inputs |
7
|
12
|
Number of I/O Lines |
8
|
10
|
Number of Inputs |
16
|
|
Number of Outputs |
8
|
|
Number of Product Terms |
160
|
|
Number of Terminals |
20
|
28
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
7 DEDICATED INPUTS, 8 I/O
|
12 DEDICATED INPUTS, 10 I/O
|
Output Function |
MACROCELL
|
REGISTERED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
QCCJ
|
Package Equivalence Code |
SOP20,.4
|
LDCC28,.5SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
220
|
225
|
Programmable Logic Type |
OT PLD
|
OT PLD
|
Propagation Delay |
17 ns
|
40 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
4.57 mm
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
7.5 mm
|
11.5062 mm
|
Base Number Matches |
1
|
1
|
In-System Programmable |
|
NO
|
JTAG BST |
|
NO
|
Moisture Sensitivity Level |
|
2
|
Number of Macro Cells |
|
10
|
|
|
|
Compare EPM5016SC-17 with alternatives
Compare ATV750-40JI with alternatives