EPM3256ATC144-7
vs
EPM7256AEFC100-10N
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
INTEL CORP
|
Part Package Code |
QFP
|
|
Package Description |
TQFP-144
|
FINE LINE, BGA-100
|
Pin Count |
144
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Intel
|
Intel
|
Additional Feature |
YES
|
YES
|
Clock Frequency-Max |
126.6 MHz
|
95.2 MHz
|
In-System Programmable |
YES
|
YES
|
JESD-30 Code |
S-PQFP-G144
|
S-PBGA-B100
|
JESD-609 Code |
e0
|
e1
|
JTAG BST |
YES
|
YES
|
Length |
20 mm
|
11 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
116
|
84
|
Number of Macro Cells |
256
|
256
|
Number of Terminals |
144
|
100
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
0 DEDICATED INPUTS, 116 I/O
|
0 DEDICATED INPUTS, 84 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LBGA
|
Package Equivalence Code |
QFP144,.87SQ,20
|
BGA100,10X10,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
220
|
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
7.5 ns
|
10 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.7 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN SILVER COPPER
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.5 mm
|
1 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
20 mm
|
11 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare EPM3256ATC144-7 with alternatives
Compare EPM7256AEFC100-10N with alternatives