EPM3128ATC100-7N vs EPM7128ATC100-7 feature comparison

EPM3128ATC100-7N Altera Corporation

Buy Now Datasheet

EPM7128ATC100-7 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer ALTERA CORP ROCHESTER ELECTRONICS INC
Part Package Code QFP QFP
Package Description TQFP-100 LFQFP,
Pin Count 100 100
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature YES 128 MACROCELLS; 8 LABS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3
Clock Frequency-Max 129.9 MHz 116.3 MHz
In-System Programmable YES
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e3 e0
JTAG BST YES
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 80 84
Number of Macro Cells 128
Number of Terminals 100 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 80 I/O 0 DEDICATED INPUTS, 84 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 235
Programmable Logic Type EE PLD EE PLD
Propagation Delay 7.5 ns 7.5 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.27 mm 1.27 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 14 mm 14 mm
Base Number Matches 2 2

Compare EPM3128ATC100-7N with alternatives