EPM3064ATC100-10
vs
M4A5-32/32-10VNI
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ALTERA CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
QFP
QFP
Package Description
TQFP-100
Pin Count
100
44
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
YES
Clock Frequency-Max
100 MHz
62.5 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G100
S-PQFP-G44
JESD-609 Code
e0
e3
JTAG BST
YES
YES
Length
14 mm
10 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
66
32
Number of Macro Cells
64
32
Number of Terminals
100
44
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 66 I/O
0 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
TQFP
Package Equivalence Code
TQFP100,.63SQ
TQFP44,.47SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
235
260
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
10 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.27 mm
1.2 mm
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
3 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
40
Width
14 mm
10 mm
Base Number Matches
2
1
ECCN Code
EAR99
Samacsys Manufacturer
Lattice Semiconductor
Architecture
PAL-TYPE
Number of Inputs
34
Number of Outputs
32
Compare EPM3064ATC100-10 with alternatives
Compare M4A5-32/32-10VNI with alternatives