EPM240GT100I3N
vs
EPM240GT100C3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
INTEL CORP
ALTERA CORP
Package Description
16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100
16 X 16 MM, 0.50 MM PITCH, TQFP-100
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IT CAN ALSO OPERATE AT 3.3V
YES
Clock Frequency-Max
166.6 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e3
e0
JTAG BST
YES
YES
Length
14 mm
14 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
80
80
Number of Inputs
80
Number of Macro Cells
192
192
Number of Outputs
80
Number of Terminals
100
100
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 80 I/O
0 DEDICATED INPUTS, 80 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TFQFP
Package Equivalence Code
TQFP100,.63SQ
TQFP100,.63SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
4.7 ns
4.7 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max
1.89 V
1.89 V
Supply Voltage-Min
1.71 V
1.71 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
2
2
Pbfree Code
No
Part Package Code
QFP
Pin Count
100
Peak Reflow Temperature (Cel)
235
Temperature Grade
COMMERCIAL EXTENDED
Time@Peak Reflow Temperature-Max (s)
20
Compare EPM240GT100I3N with alternatives
Compare EPM240GT100C3 with alternatives