EPM240GT100A4N vs EPM240GT100A5N feature comparison

EPM240GT100A4N Intel Corporation

Buy Now Datasheet

EPM240GT100A5N Altera Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 TFQFP, TQFP100,.63SQ
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE AT 3.3V IT CAN ALSO OPERATE AT 3.3V
Clock Frequency-Max 166.6 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e3 e3
JTAG BST YES YES
Length 14 mm 14 mm
Number of Dedicated Inputs
Number of I/O Lines 80 80
Number of Inputs 80
Number of Macro Cells 192 192
Number of Outputs 80
Number of Terminals 100 100
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 0 DEDICATED INPUTS, 80 I/O 0 DEDICATED INPUTS, 80 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Equivalence Code TQFP100,.63SQ TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 6.1 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code QFP
Pin Count 100

Compare EPM240GT100A4N with alternatives

Compare EPM240GT100A5N with alternatives