EPM240GT100A3
vs
EPM240GT100I5N
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Package Description
QFP, TQFP100,.63SQ
16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
IT CAN ALSO OPERATE AT 3.3V
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e0
e3
JTAG BST
YES
YES
Moisture Sensitivity Level
1
3
Number of Macro Cells
192
192
Number of Terminals
100
100
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
TFQFP
Package Equivalence Code
TQFP100,.63SQ
TQFP100,.63SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
4.7 ns
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Base Number Matches
2
1
Part Package Code
QFP
Pin Count
100
Length
14 mm
Number of Dedicated Inputs
Number of I/O Lines
80
Organization
0 DEDICATED INPUTS, 80 I/O
Output Function
MACROCELL
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Compare EPM240GT100A3 with alternatives
Compare EPM240GT100I5N with alternatives