EPM240GT100A3 vs EPM240GT100C3 feature comparison

EPM240GT100A3 Altera Corporation

Buy Now Datasheet

EPM240GT100C3 Intel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP INTEL CORP
Package Description QFP, TQFP100,.63SQ 16 X 16 MM, 0.50 MM PITCH, TQFP-100
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES YES
In-System Programmable YES YES
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0 e0
JTAG BST YES YES
Moisture Sensitivity Level 1 3
Number of Macro Cells 192 192
Number of Terminals 100 100
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP TFQFP
Package Equivalence Code TQFP100,.63SQ TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 4.7 ns 4.7 ns
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Base Number Matches 2 3
ECCN Code EAR99
Samacsys Manufacturer Intel
Length 14 mm
Number of Dedicated Inputs
Number of I/O Lines 80
Number of Inputs 80
Number of Outputs 80
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 80 I/O
Output Function MACROCELL
Seated Height-Max 1.2 mm
Supply Voltage-Max 1.89 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 1.8 V
Temperature Grade COMMERCIAL EXTENDED
Width 14 mm

Compare EPM240GT100A3 with alternatives

Compare EPM240GT100C3 with alternatives