EPM240GF100I5N
vs
EPM240GF100I3N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ALTERA CORP
INTEL CORP
Part Package Code
BGA
Package Description
11 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-100
11 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-100
Pin Count
100
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IT CAN ALSO OPERATE AT 3.3V
IT CAN ALSO OPERATE AT 3.3V
In-System Programmable
YES
YES
JESD-30 Code
S-PBGA-B100
S-PBGA-B100
JESD-609 Code
e1
e1
JTAG BST
YES
YES
Length
11 mm
11 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
80
80
Number of Macro Cells
192
192
Number of Terminals
100
100
Organization
0 DEDICATED INPUTS, 80 I/O
0 DEDICATED INPUTS, 80 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Equivalence Code
BGA100,10X10,40
BGA100,10X10,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
7.5 ns
4.7 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7 mm
1.7 mm
Supply Voltage-Max
1.89 V
1.89 V
Supply Voltage-Min
1.71 V
1.71 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
11 mm
11 mm
Base Number Matches
2
2
Clock Frequency-Max
166.6 MHz
Number of Inputs
80
Number of Outputs
80
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Compare EPM240GF100I5N with alternatives
Compare EPM240GF100I3N with alternatives