EPM2210F256C4 vs EPM2210F256A4N feature comparison

EPM2210F256C4 Intel Corporation

Buy Now Datasheet

EPM2210F256A4N Intel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description 17 X 17 MM, 1 MM PITCH, FBGA-256 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256
Reach Compliance Code not_compliant compliant
ECCN Code 3A991 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Intel
Additional Feature IT CAN ALSO OPERATE AT 3.3V IT CAN ALSO OPERATE AT 3.3V
In-System Programmable YES YES
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e0 e1
JTAG BST YES YES
Length 17 mm 17 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs
Number of I/O Lines 204 204
Number of Inputs 204 204
Number of Macro Cells 1700 1700
Number of Outputs 204 204
Number of Terminals 256 256
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 204 I/O 0 DEDICATED INPUTS, 204 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 220
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 9.1 ns 9.1 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 2.2 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED AUTOMOTIVE
Terminal Finish Tin/Lead (Sn63Pb37) TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 17 mm 17 mm
Base Number Matches 2 1
Clock Frequency-Max 172.4 MHz

Compare EPM2210F256C4 with alternatives

Compare EPM2210F256A4N with alternatives