EPM2210F256A4
vs
EPM2210F256I4N
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INTEL CORP
INTEL CORP
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.D
3A991.D
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
IT CAN ALSO OPERATE AT 3.3V
In-System Programmable
YES
YES
JESD-30 Code
S-PBGA-B256
S-PBGA-B256
JESD-609 Code
e0
e1
JTAG BST
YES
YES
Length
17 mm
17 mm
Moisture Sensitivity Level
1
Number of Dedicated Inputs
Number of I/O Lines
204
204
Number of Inputs
204
204
Number of Macro Cells
1700
1700
Number of Outputs
204
204
Number of Terminals
256
256
Operating Temperature-Max
124 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
0 DEDICATED INPUTS, 204 I/O
0 DEDICATED INPUTS, 204 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA256,16X16,40
BGA256,16X16,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
9.1 ns
9.1 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.2 mm
2.2 mm
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
17 mm
17 mm
Base Number Matches
2
2
Package Description
17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256
Clock Frequency-Max
172.4 MHz
Compare EPM2210F256A4 with alternatives
Compare EPM2210F256I4N with alternatives