EPM1270T144C4N
vs
EPM1270T144I4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
parentfamilyid
1569879
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
QFP
Package Description
22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144
QFP, QFP144,.87SQ,20
Pin Count
144
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
11.5
Average Weight (mg)
1299.6
CO2e (mg)
14945.4
Total Weight
1306.4
Category CO2 Kg
11.5
CO2
15023.6
Compliance Temperature Grade
Commercial Extended: +0C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
CAS Accounted for Wt
91
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01b
Additional Feature
IT CAN ALSO OPERATE AT 3.3V
YES
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
JESD-609 Code
e3
e0
JTAG BST
YES
YES
Length
20 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
116
Number of Macro Cells
980
980
Number of Terminals
144
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 116 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
QFP
Package Equivalence Code
QFP144,.87SQ,20
QFP144,.87SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK
Peak Reflow Temperature (Cel)
260
220
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
8.1 ns
8.1 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
20 mm
Base Number Matches
1
2
Compare EPM1270T144C4N with alternatives
Compare EPM1270T144I4 with alternatives