EPM1270T144C4N
vs
EPM1270T144A4N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ALTERA CORP
INTEL CORP
Part Package Code
QFP
Package Description
22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144
22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144
Pin Count
144
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IT CAN ALSO OPERATE AT 3.3V
IT CAN ALSO OPERATE AT 3.3V
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
JESD-609 Code
e3
e3
JTAG BST
YES
YES
Length
20 mm
20 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
116
116
Number of Macro Cells
980
980
Number of Terminals
144
144
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 116 I/O
0 DEDICATED INPUTS, 116 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
QFP144,.87SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
8.1 ns
8.1 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
20 mm
20 mm
Base Number Matches
1
1
kg CO2e/kg
11.5
Average Weight (mg)
1299.6
CO2e (mg)
14945.4
Category CO2 Kg
11.5
Compliance Temperature Grade
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
Clock Frequency-Max
172.4 MHz
Number of Inputs
116
Number of Outputs
116
Compare EPM1270T144C4N with alternatives
Compare EPM1270T144A4N with alternatives