EPM1270GT144I5
vs
EPM1270GT144I4N
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ALTERA CORP
INTEL CORP
Part Package Code
QFP
Package Description
22 X 22 MM, 0.50 MM PITCH, TQFP-144
22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144
Pin Count
144
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
IT CAN ALSO OPERATE AT 3.3V
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
JESD-609 Code
e0
e3
JTAG BST
YES
YES
Length
20 mm
20 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
116
116
Number of Macro Cells
980
980
Number of Terminals
144
144
Organization
0 DEDICATED INPUTS, 116 I/O
0 DEDICATED INPUTS, 116 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
QFP144,.87SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
10 ns
8.1 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
1.89 V
1.89 V
Supply Voltage-Min
1.71 V
1.71 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
20 mm
20 mm
Base Number Matches
2
1
Clock Frequency-Max
172.4 MHz
Number of Inputs
116
Number of Outputs
116
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Compare EPM1270GT144I5 with alternatives
Compare EPM1270GT144I4N with alternatives