EPM1270GT144A5N vs EPM1270GT144I5 feature comparison

EPM1270GT144A5N Altera Corporation

Buy Now Datasheet

EPM1270GT144I5 Intel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code QFP
Package Description LFQFP, QFP144,.87SQ,20 22 X 22 MM, 0.50 MM PITCH, TQFP-144
Pin Count 144
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE AT 3.3V YES
In-System Programmable YES YES
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e3 e0
JTAG BST YES YES
Length 20 mm 20 mm
Number of Dedicated Inputs
Number of I/O Lines 116 116
Number of Macro Cells 980 980
Number of Terminals 144 144
Operating Temperature-Max 125 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Organization 0 DEDICATED INPUTS, 116 I/O 0 DEDICATED INPUTS, 116 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.87SQ,20 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
Base Number Matches 1 2
Samacsys Manufacturer Intel
Moisture Sensitivity Level 3
Number of Inputs 116
Number of Outputs 116

Compare EPM1270GT144A5N with alternatives

Compare EPM1270GT144I5 with alternatives