EPM1270GF256I5N vs EPM1270GF256C3 feature comparison

EPM1270GF256I5N Altera Corporation

Buy Now Datasheet

EPM1270GF256C3 Altera Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 17 X 17 MM, 1 MM PITCH, FBGA-256
Pin Count 256 256
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE AT 3.3V YES
In-System Programmable YES YES
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e1 e0
JTAG BST YES YES
Length 17 mm 17 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 212 212
Number of Macro Cells 980 980
Number of Terminals 256 256
Organization 0 DEDICATED INPUTS, 212 I/O 0 DEDICATED INPUTS, 212 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260 220
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 10 ns 6.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 2.2 mm
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 20
Width 17 mm 17 mm
Base Number Matches 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min
Temperature Grade COMMERCIAL EXTENDED

Compare EPM1270GF256I5N with alternatives

Compare EPM1270GF256C3 with alternatives