EPM1270GF256I4N vs EPM1270GF256C3N feature comparison

EPM1270GF256I4N Altera Corporation

Buy Now Datasheet

EPM1270GF256C3N Altera Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description BGA, BGA256,16X16,40 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256
Pin Count 256 256
Reach Compliance Code compliant unknown
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE AT 3.3V IT CAN ALSO OPERATE AT 3.3V
In-System Programmable YES YES
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e1 e1
JTAG BST YES YES
Length 17 mm 17 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 212 212
Number of Macro Cells 980 980
Number of Terminals 256 256
Organization 0 DEDICATED INPUTS, 212 I/O 0 DEDICATED INPUTS, 212 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245 260
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 8.1 ns 6.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 2.2 mm
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 17 mm 17 mm
Base Number Matches 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min
Temperature Grade OTHER
Time@Peak Reflow Temperature-Max (s) 30

Compare EPM1270GF256I4N with alternatives

Compare EPM1270GF256C3N with alternatives