EPH478M400AY1XU
vs
ALS30B472RH400
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
NISSEI ELECTRIC CO LTD
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
4700 µF
|
4700 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
51 mΩ
|
36 mΩ
|
Leakage Current |
11 mA
|
11.28 mA
|
Manufacturer Series |
EPH
|
|
Mounting Feature |
CHASSIS MOUNT
|
STUD MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
400 V
|
400 V
|
Ripple Current |
14900 mA
|
17100 mA
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
BINDING POST
|
BINDING POST
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
|
|
|
Compare EPH478M400AY1XU with alternatives
Compare ALS30B472RH400 with alternatives