EPH228M450AY1XT vs 3186FE222M450DHA1 feature comparison

EPH228M450AY1XT Nissei Electric Co Ltd

Buy Now Datasheet

3186FE222M450DHA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer NISSEI ELECTRIC CO LTD CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 72 mΩ 53 mΩ
Leakage Current 5.9 mA 5.97 mA
Manufacturer Series EPH 3186
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 11200 mA 6700 mA
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Packing Method BULK
Tan Delta 0.1

Compare EPH228M450AY1XT with alternatives

Compare 3186FE222M450DHA1 with alternatives