EPH-331ELL1019519S
vs
EPH-331ELL101F020S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
9.5 mm
15 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
e3
Leakage Current
0.1 mA
0.1 mA
Length
19 mm
20 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
55 °C
55 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
330 V
330 V
Surface Mount
NO
NO
Tan Delta
0.06
0.06
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Pitch
4 mm
7.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare EPH-331ELL1019519S with alternatives
Compare EPH-331ELL101F020S with alternatives