EPG4014S-TR vs H5062T feature comparison

EPG4014S-TR PCA Electronics Inc

Buy Now Datasheet

H5062T Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PCA ELECTRONICS INC PULSE ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature HEIGHT DIMENSION INCLUDES TERMINAL ALSO HEIGHT DIMENSION INCLUDE TERMINALS ALSO
Application 10/100 BASE-TX; 1000 BASE-T ETHERNET
Height 4.445 mm 5.51 mm
Isolation Voltage 1500 V 1500 V
JESD-609 Code e0
Length 17.53 mm 17.53 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 4
Packing Method TAPE & REEL TAPE & REEL
Primary Inductance 350 µH 350 µH
Pulse Rise Time-Max 1.75 ns
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1CT:1CT 1:1; 1:1
Width 12.19 mm 12.2 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Operating Temperature-Max 70 °C
Operating Temperature-Min

Compare EPG4014S-TR with alternatives

Compare H5062T with alternatives