EPG4014S
vs
PE-65459
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PCA ELECTRONICS INC
|
PULSE ELECTRONICS CORP
|
Package Description |
SOIC-24
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
BREADTH DIMENSION INCLUDES TERMINAL ALSO
|
Application |
1000 BASE-T
|
GENERAL PURPOSE
|
Height |
4.14 mm
|
2.5 mm
|
Isolation Voltage |
1500 V
|
|
JESD-609 Code |
e0
|
|
Length |
17.53 mm
|
6.6 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Packing Method |
TAPE & REEL; TUBE
|
TUBE
|
Primary Inductance |
350 µH
|
40 µH
|
Pulse Rise Time-Max |
1.75 ns
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Transformer Type |
DATACOM TRANSFORMER
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:1CT
|
1CT:2CT
|
Width |
12.19 mm
|
7.24 mm
|
Base Number Matches |
1
|
1
|
ET Product-Min |
|
2 V-us
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
|
|
|
Compare EPG4014S with alternatives
Compare PE-65459 with alternatives