EPF8820AQC208-4 vs EPF8820ABC225-2 feature comparison

EPF8820AQC208-4 Altera Corporation

Buy Now Datasheet

EPF8820ABC225-2 Altera Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP BGA
Package Description PLASTIC, QFP-208 BGA, BGA225,15X15
Pin Count 208 225
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 672 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 672 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max 357 MHz 417 MHz
JESD-30 Code S-PQFP-G208 S-PBGA-B225
JESD-609 Code e0 e0
Length 28 mm 27 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 152 152
Number of Inputs 152 152
Number of Logic Cells 672 672
Number of Outputs 148 148
Number of Terminals 208 225
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 152 I/O 4 DEDICATED INPUTS, 152 I/O
Output Function REGISTERED REGISTERED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP BGA
Package Equivalence Code QFP208,1.2SQ,20 BGA225,15X15
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH GRID ARRAY
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 2.3 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 1.5 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 28 mm 27 mm
Base Number Matches 2 1

Compare EPF8820AQC208-4 with alternatives

Compare EPF8820ABC225-2 with alternatives