EPF8452AQC160-5
vs
EPF8452AQC160-4
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
INTEL CORP
|
Part Package Code |
QFP
|
|
Package Description |
QFP, QFP160,1.2SQ
|
PLASTIC, QFP-160
|
Pin Count |
160
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
452 FLIP FLOPS; 336 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION (3.3V OR 5V)
|
336 LOGIC ELEMENTS
|
JESD-30 Code |
S-PQFP-G160
|
S-PQFP-G160
|
JESD-609 Code |
e0
|
e0
|
Length |
28 mm
|
28 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Dedicated Inputs |
4
|
4
|
Number of I/O Lines |
116
|
120
|
Number of Inputs |
120
|
120
|
Number of Logic Cells |
336
|
336
|
Number of Outputs |
116
|
116
|
Number of Terminals |
160
|
160
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
4 DEDICATED INPUTS, 116 I/O
|
4 DEDICATED INPUTS, 120 I/O
|
Output Function |
REGISTERED
|
REGISTERED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Equivalence Code |
QFP160,1.2SQ
|
QFP160,1.2SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
220
|
|
Programmable Logic Type |
LOADABLE PLD
|
LOADABLE PLD
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.07 mm
|
4.07 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
28 mm
|
28 mm
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
Intel
|
Clock Frequency-Max |
|
357 MHz
|
|
|
|
Compare EPF8452AQC160-5 with alternatives
Compare EPF8452AQC160-4 with alternatives